- N° de stock RS:
- 914-2762
- Référence fabricant:
- MX29GL128ELT2I-90G
- Fabricant:
- Macronix
Produit discontinué
- N° de stock RS:
- 914-2762
- Référence fabricant:
- MX29GL128ELT2I-90G
- Fabricant:
- Macronix
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 128Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 56 |
Organisation | 16M x 8 bit, 8M x 16 bit |
Mounting Type | Surface Mount |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 18.5 x 14.1 x 1.05mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8 bit, 16 bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 16M, 8M |
Maximum Random Access Time | 90ns |
Number of Banks | 4 |
- N° de stock RS:
- 914-2762
- Référence fabricant:
- MX29GL128ELT2I-90G
- Fabricant:
- Macronix