- N° de stock RS:
- 230-6244
- Référence fabricant:
- M45PE80-VMP6G
- Fabricant:
- Alliance Memory
Produit discontinué
- N° de stock RS:
- 230-6244
- Référence fabricant:
- M45PE80-VMP6G
- Fabricant:
- Alliance Memory
Documentation technique
Législations et de normes
Détails du produit
The Alliance Memory M45PE80 is an 8Mb (1Mb x 8) serial Flash memory device accessed by a high-speed, SPI-compatible bus. The memory can be written or programmed 1 to 256 bytes at a time, using the page write or page program instruction. The page write instruction consists of an integrated page erase cycle followed by a page program cycle.
SPI bus-compatible serial interface
75 MHz clock frequency
2.7–3.6V single supply voltage
Hardware write protection of the bottom memory
75 MHz clock frequency
2.7–3.6V single supply voltage
Hardware write protection of the bottom memory
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 8Mbit |
Interface Type | SPI |
Package Type | VFQFPN |
Pin Count | 8 |
Organisation | 1M x 8 |