- N° de stock RS:
- 193-8723
- Référence fabricant:
- S25FL127SABNFI100
- Fabricant:
- Cypress Semiconductor
Produit discontinué
- N° de stock RS:
- 193-8723
- Référence fabricant:
- S25FL127SABNFI100
- Fabricant:
- Cypress Semiconductor
Documentation technique
Législations et de normes
Détails du produit
This device connects to a host system via an SPI. Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface is called SPIMulti-I/O or MIO.The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to beprogrammed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO command, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous,NOR flash memories while reducing signal count dramatically.The S25FL127S product offers a high density coupled with the flexibility and fast performance required by a variety of embedded applications. It is ideal for code shadowing, XIP and data storage.
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 128Mbit |
Interface Type | CFI, SPI |
Package Type | WSON |
Pin Count | 8 |
Organisation | 16M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8 x 6 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 16M |
Number of Bits per Word | 8bit |
- N° de stock RS:
- 193-8723
- Référence fabricant:
- S25FL127SABNFI100
- Fabricant:
- Cypress Semiconductor