- N° de stock RS:
- 188-2688
- Référence fabricant:
- W25Q256JVEIM
- Fabricant:
- Winbond
Produit discontinué
- N° de stock RS:
- 188-2688
- Référence fabricant:
- W25Q256JVEIM
- Fabricant:
- Winbond
Documentation technique
Législations et de normes
Détails du produit
256M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
3 or 4-Byte Addressing Modes
4 I/O Fixed
UID & OTP Feature
Individual Block/Sector Write Protection
Volatile & Non-Volatile Status Registers
4 I/O Fixed
UID & OTP Feature
Individual Block/Sector Write Protection
Volatile & Non-Volatile Status Registers
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 256Mbit |
Interface Type | Quad-SPI |
Package Type | WSON |
Pin Count | 8 |
Organisation | 32M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 8.1mm |
Height | 0.75mm |
Width | 6.1mm |
Dimensions | 8.1 x 6.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 32M |