- N° de stock RS:
- 188-2539
- Référence fabricant:
- W25Q80DLSNIG
- Fabricant:
- Winbond
Produit discontinué
- N° de stock RS:
- 188-2539
- Référence fabricant:
- W25Q80DLSNIG
- Fabricant:
- Winbond
Documentation technique
Législations et de normes
Détails du produit
8M-bit 2.5V/3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
SPI with Single, Dual, Quad I/O
UID & OTP Feature
2.3V to 3.6V Vcc Range
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
UID & OTP Feature
2.3V to 3.6V Vcc Range
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 8Mbit |
Interface Type | Quad-SPI |
Package Type | SOIC |
Pin Count | 8 |
Organisation | 1M x 8 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Number of Bits per Word | 8bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 1M |