- N° de stock RS:
- 170-3150
- Référence fabricant:
- MX29LV800CTTI-70G
- Fabricant:
- Macronix
96 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (dans un plateau de 96)
1,979 €
(TVA exclue)
2,395 €
(TVA incluse)
Unité | Prix par unité | le plateau* |
96 + | 1,979 € | 189,984 € |
*prix conseillé |
- N° de stock RS:
- 170-3150
- Référence fabricant:
- MX29LV800CTTI-70G
- Fabricant:
- Macronix
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
Flash Memory, Macronix
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 8Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 1M x 8 bit, 512K x 16 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Asymmetrical |
Length | 12.1mm |
Height | 1.05mm |
Width | 18.5mm |
Dimensions | 18.5 x 12.1 x 1.05mm |
Number of Bits per Word | 8 bit, 16 bit |
Minimum Operating Temperature | -40 °C |
Number of Words | 1M, 512K |
Maximum Operating Temperature | +85 °C |
Series | MX29LV |
Number of Banks | 4 |
Maximum Random Access Time | 70ns |
- N° de stock RS:
- 170-3150
- Référence fabricant:
- MX29LV800CTTI-70G
- Fabricant:
- Macronix