- N° de stock RS:
- 197-1063
- Référence fabricant:
- 3842311950
- Fabricant:
- Bosch Rexroth
4 En stock, livraison sous 1 jour(s) (stock Europe)
60 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
21,93 €
(TVA exclue)
26,54 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 21,93 € |
5 - 9 | 21,08 € |
10 + | 20,59 € |
- N° de stock RS:
- 197-1063
- Référence fabricant:
- 3842311950
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Bosch Rexroth Adjustable Foot, Fits 10mm Groove, 90mm Diameter - 3842311950
Need to keep structures wobble-free on uneven surfaces? Choose this adjustable foot from Bosch Rexroth. It screws into the base of your assembly to compensate for floor irregularities of up to 5°, cutting the risk of tipping and swaying. As it fits into standard 10mm strut grooves, this handy product will slot right into your setup. It's made from tough steel, so it's a dependable pick for long-term performance.
Features & Benefits
ESD-safe to protect nearby parts from electrical damage
Galvanised steel body resists corrosion in humid work areas
Suitable for heavy assembles thanks to its 20,000N maximum load rating
Galvanised steel body resists corrosion in humid work areas
Suitable for heavy assembles thanks to its 20,000N maximum load rating
Applications
Warehouses
Food and beverage production
Breweries
Food and beverage production
Breweries
What's the adjustment range of this unit?
Its adjustment range is 20mm. This means you can increase the distance from the floor to 35mm for even greater functionality.
Spécifications
Attribut | Valeur |
---|---|
Component Type | Adjustable Foot |
Thread Size | M16 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Steel |
- N° de stock RS:
- 197-1063
- Référence fabricant:
- 3842311950
- Fabricant:
- Bosch Rexroth