- N° de stock RS:
- 197-1057
- Référence fabricant:
- 3842536470
- Fabricant:
- Bosch Rexroth
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
16,30 €
(TVA exclue)
19,72 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 16,30 € |
5 - 9 | 15,65 € |
10 + | 15,32 € |
- N° de stock RS:
- 197-1057
- Référence fabricant:
- 3842536470
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Bosch Rexroth Adjustable Foot, 80mm Adjustment Range, M12 Thread - 3842536470
Looking for a way to sort out wobbly desks or frames? Choose this adjustable foot from Bosch Rexroth for the job. It adjusts for irregularities in your flooring by up to 5°, helping to keep your structures on a firm footing. The unit is made from hard-wearing galvanised steel that's resistant to impact and corrosion, so it holds steady in harsh and damp industrial conditions.
Features & Benefits
M12 thread for compatibility with standard fasteners
ESD-safe to prevent damage to sensitive electronic components
Fits a profile slot size of 10mm for ease of assembly
ESD-safe to prevent damage to sensitive electronic components
Fits a profile slot size of 10mm for ease of assembly
Applications
Distribution centres and warehouses
Domestic storage
Architectural installations
Domestic storage
Architectural installations
Can this adjustable foot handle heavy loads?
Yes, this adjustable foot can handle loads up to 10,000N, so you can trust it to bear the burden of heavy-duty structures.
Spécifications
Attribut | Valeur |
---|---|
Component Type | Adjustable Foot |
Thread Size | M12 |
Fits Tube Diameter | 44mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Foot |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Galvanised Steel |
Series | LEVELING FOOT |