- N° de stock RS:
- 197-1048
- Référence fabricant:
- 3842541242
- Fabricant:
- Bosch Rexroth
En cours d'approvisionnement -expédition le 07/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
26,51 €
(TVA exclue)
32,08 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 26,51 € |
5 - 9 | 25,45 € |
10 + | 24,90 € |
- N° de stock RS:
- 197-1048
- Référence fabricant:
- 3842541242
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Bosch Rexroth Castor Wheel, 80mm Wheel Diameter, M12 Thread Size - 3842541242
Looking to shift your heavy shelving? This castor wheel from Bosch Rexroth goes the distance. As it handles forces up to 900N, it carries heavy loads without a snag. The rubber tread sails smoothly over floors to minimise the risk of damage. An M12 thread makes it a cinch to screw into place on your strut profile, while compact dimensions of 108 (H) x 80mm (diameter) mean it adds minimal bulk to your structure.
Features & Benefits
Fits into a standard 10mm profile slot for broad compatibility
Light weight of 370g for easy handling
Light weight of 370g for easy handling
Applications
Packaging industry
Workshops
Processing plants
Workshops
Processing plants
Can I use this product near my electronic devices?
Yes, this wheel's ESD-safe design prevents the build-up of static discharge, so it's a safe bet for use in areas with sensitive electronic components.
Spécifications
Attribut | Valeur |
---|---|
Component Type | Castor |
Thread Size | M12 |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |
Series | TRESTLE ROLLER D80 ESD |
- N° de stock RS:
- 197-1048
- Référence fabricant:
- 3842541242
- Fabricant:
- Bosch Rexroth