- N° de stock RS:
- 197-1047
- Référence fabricant:
- 3842259791
- Fabricant:
- Bosch Rexroth
16 En stock, livraison sous 1 jour(s) (stock Europe)
8 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
50,09 €
(TVA exclue)
60,61 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 50,09 € |
5 - 9 | 48,09 € |
10 + | 47,08 € |
- N° de stock RS:
- 197-1047
- Référence fabricant:
- 3842259791
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Bosch Rexroth Castor Wheel, 150mm Height, 125mm Depth - Bosch Basic Series - 3842259791
Get things moving easily in your workspace with this castor wheel from Bosch Rexroth. It's ideal for rolling heavy loads from A to B, which protects staff from the strain of lifting. The wheel mounts easily onto units with 40, 45, 50 and 60mm strut profiles, so it's a versatile choice. The solid rubber material provides smooth movement and good traction to keep your trolley stable on hard floors.
Features & Benefits
Mounting flange for easy installation with screws and washers
Polypropylene rim is highly durable and chemical-resistant, for safe use in contaminated settings
Suitable for compact applications, thanks to a 125mm diameter and 150mm total height
Polypropylene rim is highly durable and chemical-resistant, for safe use in contaminated settings
Suitable for compact applications, thanks to a 125mm diameter and 150mm total height
Applications
Factory floors
Automotive repair shops
Warehouse units
Automotive repair shops
Warehouse units
Can I lock this castor wheel in place?
Yes, for safety, it has a built-in lock to keep it fixed when you don't want it to move.
Spécifications
Attribut | Valeur |
---|---|
Component Type | Castor |
Thread Size | M8 |
Fits Tube Diameter | 125mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Rubber |
- N° de stock RS:
- 197-1047
- Référence fabricant:
- 3842259791
- Fabricant:
- Bosch Rexroth