- N° de stock RS:
- 197-1043
- Référence fabricant:
- 3842218941
- Fabricant:
- Bosch Rexroth
4 En stock, livraison sous 1 jour(s) (stock Europe)
4 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
34,60 €
(TVA exclue)
41,87 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 34,60 € |
5 - 9 | 33,22 € |
10 + | 32,53 € |
- N° de stock RS:
- 197-1043
- Référence fabricant:
- 3842218941
- Fabricant:
- Bosch Rexroth
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
Bosch Rexroth Support Wheel, 100N Tensile Force, Vestamid Construction - 3842218941
Need a hand moving loads around your workplace? Add this support wheel from Bosch Rexroth to your structure. It bears the weight of loads such as pallets so you can easily push them along. The roller's made from Vestamid, which is resistant to impact and chemicals, so it's ideal for use in harsh industrial environments. It's also ESD-safe, so you can use it with confidence around electrically sensitive equipment. A large deep-groove ball bearing spreads the load and keeps this castor running without a hitch.
Features & Benefits
Downward load capacity of 150N makes it suitable for light-duty applications
Comes complete with fasteners for quick and simple installation
Light weight of 152g for easy handling
Comes complete with fasteners for quick and simple installation
Light weight of 152g for easy handling
Applications
Automotive industry
Construction sites
Warehouses
Construction sites
Warehouses
How many wheels come in a pack?
A pack contains 10 units, so there's enough for lots of jobs.
Spécifications
Attribut | Valeur |
---|---|
Component Type | Wheel |
Structural Element Type | Strut Profile |
Fits Groove Size | 10mm |
Product Family | Bosch Basic |
Material | Plastic |
- N° de stock RS:
- 197-1043
- Référence fabricant:
- 3842218941
- Fabricant:
- Bosch Rexroth