- N° de stock RS:
- 238-2198
- Référence fabricant:
- RAB.PB250A
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 238-2198
- Référence fabricant:
- RAB.PB250A
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- IN
Détails du produit
The Facom RAB.P series flat rasps medium cut is designed for current work, for soft materials, aluminium, lead, plastic or wood.
Bastard finish recommended for roughing work
Second cut finish recommended for current work
Second cut finish recommended for current work
Spécifications
Attribut | Valeur |
---|---|
Shape | Flat |
File Type | Engineers File |
Cut Type | Bastard |
Length | 250mm |
Handle Included | Yes |
Number of Pieces | 1 |
Diameter | 25mm |