- N° de stock RS:
- 811-8994
- Référence fabricant:
- ESD-R-16
- Fabricant:
- KEMET
- N° de stock RS:
- 811-8994
- Référence fabricant:
- ESD-R-16
- Fabricant:
- KEMET
Documentation technique
Législations et de normes
Détails du produit
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
Spécifications
Attribut | Valeur |
---|---|
Series | ESD-R Toroidal Cores |
Type | Ferrite Core |
Application | Consumer Electronics |
Material | Ferrite |
Key | No |
Impedance at 25 MHz | 50Ω |
Openable | No |
Impedance at 100 MHz | 100Ω |
Outer Dimensions | 15.8 Dia. x 8.4mm |
Aperture Diameter | 11.6mm |
Number of Apertures | 1 |
Outer Height | 8.4mm |
Outer Width | 15.8mm |