- N° de stock RS:
- 136-9032
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 136-9032
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
RS Pro Ferrite Ring (for cable diameter up to 21.8mm)Dimensions: 36x15mmThe Ferrite ring core is intended to be used to suppress high frequency noise in a cable. The cable to be screened is passed through the bore of the sleeve, which absorbs energy emitted from the cable.
Max cable diameter 21.8mm
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 5350nH
Data transmitted through the cable will not be adversely affected
For EMI suppression
AL Value 5350nH
Spécifications
Attribut | Valeur |
---|---|
Type | Ferrite Ring |
Dimensions | 36 x 23 x 16.1mm |
Application | EMI Suppression |
Material | K 4000 |
Height | 16.1mm |
Inner Diameter | 23mm |
Outer Diameter | 37.6mm |
- N° de stock RS:
- 136-9032
- Fabricant:
- RS PRO