Pfannenberg 17050610030 500W Fan Heater, DIN Rail
- N° de stock RS:
- 497-525
- Référence fabricant:
- 17050610030
- Fabricant:
- Pfannenberg
Sous-total (1 unité)*
127,04 €
(TVA exclue)
153,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En voie de retrait du marché
- 1 dernière(s) unité(s), prête(s) à l'envoi
Unité | Prix par unité |
|---|---|
| 1 + | 127,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 497-525
- Référence fabricant:
- 17050610030
- Fabricant:
- Pfannenberg
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
| Marque | Pfannenberg | |
| Maximum Output Power | 500W | |
| Control Type | Thermostat | |
| Mounting | DIN Rail | |
| Sélectionner tout | ||
|---|---|---|
Marque Pfannenberg | ||
Maximum Output Power 500W | ||
Control Type Thermostat | ||
Mounting DIN Rail | ||
- Pays d'origine :
- DE
The Pfannenberg Fan Heater are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are ideal for large electrical cabinets.
Heating performance 500 W
IP20 protection
Black housing
cURus approved
EAC and CSA approved
Operating temperature -40 degree C to 70 degree C
Plastic housing protects against injuries
IP20 protection
Black housing
cURus approved
EAC and CSA approved
Operating temperature -40 degree C to 70 degree C
Plastic housing protects against injuries
Liens connexes
- Pfannenberg 17040710034 400W Fan Heater, DIN Rail
- Pfannenberg 17025010007 250W Fan Heater, DIN Rail
- Pfannenberg FLH 030 30W Fan Heater, DIN Rail
- Pfannenberg Enclosure Heater 500W Output +55°C, 142mm x 88mm x 126mm
- Pfannenberg 17099810034 Fan Heater
- Pfannenberg 17003005007 30W Fan Heater
- Pfannenberg 17025010007 250W Fan Heater
- Pfannenberg 17020710034 200W Fan Heater