- N° de stock RS:
- 178-3413
- Référence fabricant:
- K095AA01
- Fabricant:
- Petzl
Produit discontinué
- N° de stock RS:
- 178-3413
- Référence fabricant:
- K095AA01
- Fabricant:
- Petzl
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Kit for protection against falls with NEWTON EASYFIT harness and ABSORBICA-Y 150 MGO lanyard ABSORBICA-Y FALL ARREST KIT is a ready-to-use kit designed to protect against falls. It is optimized for work at height requiring connecting to metal structures or large-diameter cables and bars. The kit contains a NEWTON EASYFIT fall arrest harness, a double lanyard with an 150 cm ABSORBICA-Y energy absorber with MGO large-opening connectors, an OK TRIACT-LOCK carabiner, a CAPTIV positioning bar, and a BUCKET bag. It is available in two sizes.
Spécifications
Attribut | Valeur |
---|---|
Application | Working at Height |
Harness Attachment Point | Front |
Connecting Element | Shock Absorbing Lanyard |
Connecting Element Length | 1.5m |
Anchorage Sling | Yes |
Bag Included | Yes |
- N° de stock RS:
- 178-3413
- Référence fabricant:
- K095AA01
- Fabricant:
- Petzl