- N° de stock RS:
- 178-3399
- Référence fabricant:
- K091AA00
- Fabricant:
- Petzl
Produit discontinué
- N° de stock RS:
- 178-3399
- Référence fabricant:
- K091AA00
- Fabricant:
- Petzl
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Vertical lifeline for protection against falls with ASAP mobile fall arresterA.SAP VERTICAL LIFELINE is a temporary vertical lifeline designed for belaying and to protect against falls from height. It contains an ASAP mobile fall arrester, an ASAP'SORBER energy absorber, two OK TRIACT-LOCK carabiners, an ANNEAU open sling, an AXIS 11 mm rope with sewn termination, a weight, and a BUCKET bag. It is available in two lengths.
Simple to use, and effective:
ASAP mobile fall arrester moves up or down the rope without any manual manipulation of the device
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
weight facilitates rope glide in the ASAP over the first few meters
BUCKET bag allows the kit to be stored and its contents identified
ASAP mobile fall arrester moves up or down the rope without any manual manipulation of the device
pre-assembled kit for a system that is ready to use and that limits the risk of assembly error
weight facilitates rope glide in the ASAP over the first few meters
BUCKET bag allows the kit to be stored and its contents identified
Spécifications
Attribut | Valeur |
---|---|
Extended Length | 10m |
Adjustable | Yes |
Harness Connection | Karabiner |
Weight Capacity | 2.325kg |