- N° de stock RS:
- 196-5608
- Référence fabricant:
- 3329040
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 196-5608
- Référence fabricant:
- 3329040
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
The 3M Rollgliss™ R550 offers the choice of controlled descent rescue, evacuation or the versatility of assisted rescue with lifting capabilities. This state-of-the-art, fully automatic controlled descent device can be used for rescue and evacuation from heights up to 500m for one user 140kg or 175m for two users totalling 280kg. It features 9.5mm super static kernmantle rope, and is configured with connecting hardware at each end of the lifeline to operate in both directions. During assisted-rescue scenarios, a fallen worker can be attached to the R550 device (Rescue Model), raised to a point that allows their fall arrest device to be removed, then lowered to the ground safely. The DBI-SALA® Rollgliss™ systems are used in, Wind Turbine Construction & Maintenance, Utility Pole/Tower Construction & Maintenance, Fire & Emergency Rescue Services, Commercial Construction Sites, Industry and MRO Facilities, Government & Military Operations and more.
Spécifications
Attribut | Valeur |
---|---|
Application | Fall Arrest |