- N° de stock RS:
- 255-8757
- Référence fabricant:
- 1412383
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 255-8757
- Référence fabricant:
- 1412383
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
The Phoenix Contact shielded network cable has 8 positions with clip locking RJ45/IP67 and M12 flush-type socket, rear/screw mounting with M16 thread, it is 5 m long and available in water blue color.
IP67 protection
Flame resistance acc. to IEC 60332-1-2
V2 flammability rating as per UL94
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Flame resistance acc. to IEC 60332-1-2
V2 flammability rating as per UL94
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1
Spécifications
Attribut | Valeur |
---|---|
LAN Category | Cat5 |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Female |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Blue |
IP Rating | IP67 |
- N° de stock RS:
- 255-8757
- Référence fabricant:
- 1412383
- Fabricant:
- Phoenix Contact