- N° de stock RS:
- 214-1122
- Référence fabricant:
- 41-099-0064
- Fabricant:
- EUROSTAT
- N° de stock RS:
- 214-1122
- Référence fabricant:
- 41-099-0064
- Fabricant:
- EUROSTAT
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- SE
Détails du produit
The EUROSTAT ESD brush has width 37mm and handle length 123 mm. It is designed to absorb the charge and pass it to the ground
Surface resistance: 1.104Ω< x < 1.109Ω
Temperature range from 5 to 105°C, with intermittent use recommended at the extremity of the temperature range
Temperature range from 5 to 105°C, with intermittent use recommended at the extremity of the temperature range
Spécifications
Attribut | Valeur |
---|---|
Material | Nylon |
Shape | Flat |
Length | 141mm |
Handle Shape | Flat |
Bristle Material | Nylon |
Bristle Length | 18mm |
Handle Length | 123mm |