48-Bit Node Address Chip

  • N° de stock RS 190-6081
  • Référence fabricant DS2502P-E48+T&R
  • Fabricant Maxim Integrated
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

Factory programmed 48-bit node address chip with 768 bits user-programmable OTP-EPROM communicates with the economy of one signal plus ground
Provides valid Ethernet address
Unique, factory-lasered and tested 64-bit registration number assures absolute traceability because no two parts are alike
Built-in multidrop controller ensures compatibility with other 1-Wire products
Reduces control, address, data, power, and programming signals to a single pin
Directly connects to a single port pin of a microprocessor and communicates at up to 16.3kbps
Low cost TO-92 or TSOC surface mount packages
Reads over a wide voltage range of 2.8V to 6.0V from -40°C to +85°C, programs at 11.5V to 12.0V from -40°C to +50°C

Spécifications
Attribut Valeur
Memory Size 1024bit
Interface Type 1-Wire
Reprogramming Technique OTP
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.34mm
Height 1.34mm
Length 4mm
Maximum Operating Supply Voltage 6 V
Width 3.89mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Temperature +85 °C
En cours d'approvisionnement - expédition le 17/11/2020, livraison sous 1 jour(s)
Prix Each (On a Reel of 4000)
1,589
(TVA exclue)
1,923
(TVA incluse)
Unité
Prix par unité
la bobine*
4000 +
1,589 €
6.356,00 €
*prix conseillé