- N° de stock RS:
- 461-2168
- Référence fabricant:
- 006966
- Fabricant:
- Jelt
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix L'unité (en lot de 10)
6,81 €
(TVA exclue)
8,24 €
(TVA incluse)
Unité | Prix par unité | le lot* |
10 - 50 | 6,81 € | 68,10 € |
60 - 140 | 6,538 € | 65,38 € |
150 + | 6,401 € | 64,01 € |
*prix conseillé |
- N° de stock RS:
- 461-2168
- Référence fabricant:
- 006966
- Fabricant:
- Jelt
Législations et de normes
Détails du produit
Blocjelt threadlock compound
For totally secure fixings.Particularly useful for all fragile assemblies in electronics and information technology.Available in 2 colours: red and green.Soluble in oxygenated solvents.
Jelt Varnish
The Jelt 30ml Varnish is a green colour mixture made of cellulose nitrate and methacrylic copolymer solvent-soluble. It ensures locking and inviolability of fastenings. It also blocks all screws subjected to vibrations in all media and provides a guaranteed control over the removal of the devices. The thixotropic enables application without sagging even on vertical surfaces.
Features and Benefits
Especially useful on any fragile set in electronics and IT
Soluble in oxygenated solvents
Hardening time is 10mins
Operating temperature ranges between -40°C and 135°C
Soluble in oxygenated solvents
Hardening time is 10mins
Operating temperature ranges between -40°C and 135°C
Applications
Home appliance
Automotive
Computer science
Electronics
Automotive
Computer science
Electronics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Threadlocking and Retainers
Spécifications
Attribut | Valeur |
---|---|
Package Size | 30 ml |
Package Type | Vial |
Material | Nitrocellulose |
Colour | Green |
Maximum Operating Temperature | +135°C |
Minimum Operating Temperature | -40°C |
Trade Name | BLOCJELT |
- N° de stock RS:
- 461-2168
- Référence fabricant:
- 006966
- Fabricant:
- Jelt