- N° de stock RS:
- 160-9074
- Référence fabricant:
- 006967
- Fabricant:
- Jelt
17 En stock, livraison sous 1 jour(s) (stock Europe)
En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
9,59 €
(TVA exclue)
11,60 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 9,59 € |
6 - 14 | 8,92 € |
15 + | 8,30 € |
- N° de stock RS:
- 160-9074
- Référence fabricant:
- 006967
- Fabricant:
- Jelt
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Jelt Varnish
The Jelt 30ml Varnish is a red colour mixture made of cellulose nitrate and methacrylic copolymer solvent-soluble. It ensures locking and inviolability of fastenings. It also blocks all screws subjected to vibrations in all media and provides a guaranteed control over the removal of the devices. Its thixotropic enables application without sagging even on vertical surfaces.
Features and Benefits
Useful on any fragile set in electronics and IT
Soluble in oxygenated solvents
Hardening time is 10mins
Operating temperature ranges between -40°C and 135°C
Soluble in oxygenated solvents
Hardening time is 10mins
Operating temperature ranges between -40°C and 135°C
Applications
Home appliance
Automotive
Computer science
Electronics
Automotive
Computer science
Electronics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Note
For Professional Use Only
3-year Lifespan
3-year Lifespan
Spécifications
Attribut | Valeur |
---|---|
Package Size | 30 ml |
Package Type | Vial |
Application | Electronic Components, PCBs |
Colour | Red |
Maximum Operating Temperature | +135°C |
Minimum Operating Temperature | -40°C |
Trade Name | BLOC JELT |