ABB 3 Phase LCD Energy Meter, Type Energy Meter

Sous-total (1 unité)*

252,40 €

(TVA exclue)

305,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +252,40 €

*Prix donné à titre indicatif

N° de stock RS:
289-1608
Référence fabricant:
2CMA290881R1000
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Series

EV3

Product Type

Energy Meter

Display Type

LCD

Number of Digits

7

Cutout Height

90mm

Cutout Width

70mm

Number of Phases

3

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

ETIM 9, EN 50470-3:2006, IEC 62053-21 Ed. 1:2003, EN IEC 63000:2018, eClass, UNSPSC, IDEA Granular Category Code (IGCC), IEC 62052-11 Ed. 1:2003, EN 50470-1:2006

Depth

62mm

Meter Type

Energy Meter

Maximum Measurement

65 A

Statut RoHS : Exempté

Pays d'origine :
CN

ABB EV3 Series Energy Meter, 3 Number of Phases, 62mm Depth - 2CMA290881R1000


This energy meter is a sophisticated device designed for effective energy consumption monitoring in industrial applications. The 3-phase energy meter delivers accurate measurements of active energy and facilitates both import and export functionalities. With a compact depth of 62mm, it seamlessly fits into any DIN rail mounting system, making it ideal for space-constrained environments.

Features & Benefits


• Operates within a rated voltage of 220 to 240 V for versatility

• Designed for maximum current handling up to 65A

• Low power loss of 0.7W enhances energy efficiency

• Electronic meter type ensures precision in readings

Applications


• Used for monitoring energy consumption in industrial facilities

• Suitable for integration in energy management solutions

• Utilised in automation systems for data acquisition

• Appropriate for needing active energy classification

What capability does the energy meter have for energy tariff rating?


The product features a one-tariff meter tariff rating, allowing for simple energy billing in environments where single tariff rates are adequate.

How does the energy meter ensure reliability in compliance standards?


The energy meter complies with the Measurement Instrument Directive (MID), ensuring that it meets strict standards for accuracy and consistency in energy measurement.

What electrical specifications need to be considered during installation?


It operates with a rated voltage of 220 to 240 V (N-L) and 380 to 415 V (L-L), requiring compatibility with these voltage ranges for effective performance.

What communication interface is supported for data sharing?


This energy meter supports a Modbus communication interface, facilitating easy data integration with various automation systems for enhanced monitoring.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.