- N° de stock RS:
- 174-3628
- Référence fabricant:
- AEDR-8502-102
- Fabricant:
- Broadcom
- N° de stock RS:
- 174-3628
- Référence fabricant:
- AEDR-8502-102
- Fabricant:
- Broadcom
Documentation technique
Législations et de normes
Détails du produit
The Broadcom AEDR-850x series encoders offer two-channel quadrature digital outputs and a 3rd channel, index digital outputs. Being TTL compatible, the outputs of the AEDR-850X 3 channel optical encoder can be interfaced directly with most of the signal processing circuitries. Hence the encoder provides great design-in flexibility and easy integration into existing systems.
World smallest 3 channels reflective technology encoder.
Surface mount leadless package 3.95 mm (L) x 3.4 mm(W) x 0.9562 mm (H)
3 channels
Surface mount leadless package 3.95 mm (L) x 3.4 mm(W) x 0.9562 mm (H)
3 channels
two channel quadrature digital outputs for direction sensing and a 3rd channel, Index digital output.
Build in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
TTL compatible
Single 5 V supply
-20° C to 85° C absolute operating temperature
Encoding resolution: 294 to 304 (lines/inch)
Index Gating, Gated 360º e
Build in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
TTL compatible
Single 5 V supply
-20° C to 85° C absolute operating temperature
Encoding resolution: 294 to 304 (lines/inch)
Index Gating, Gated 360º e
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 8 |
Dimensions | 3.95 x 3.4 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -20 °C |