- N° de stock RS:
- 145-6405
- Référence fabricant:
- SN74LS156D
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 145-6405
- Référence fabricant:
- SN74LS156D
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |
- N° de stock RS:
- 145-6405
- Référence fabricant:
- SN74LS156D
- Fabricant:
- Texas Instruments