EOS Switching Power Supply, LFWLP350-1001, 12V dc, 25A, 350W, 1 Output, 120 → 390 V dc, 90 → 264 V ac
- N° de stock RS:
- 837-1420
- Référence fabricant:
- LFWLP350-1001
- Fabricant:
- EOS
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 837-1420
- Référence fabricant:
- LFWLP350-1001
- Fabricant:
- EOS
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
EOS 350W AC/DC Power Supply - LFWLP350 Series
The Eos Power LFWLP350 is a series of 350W, open frame, switch mode power supplies, these EOS Power Supplies have a universal input, they are compact 5x3 inches in size and offer a high efficiency up to 94%. The LFWLP350 series of switch mode power supplies are suitable for industrial and automation applications.
5 x 3 x 1 Inches Form factor
350W with Forced Air Cooling and 200W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W
350W with Forced Air Cooling and 200W Convection Cooling
Efficiencies up to 94%
-40° to 70° operating temperature
12V Fan Output, Thermal Shut-Down feature
>800K Hours MTBF
Standby Power ˂0.5W
Standards
EN60950-1, IEC60950-1 (ed.2), UL60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class 1 SELV
Approvals
Nemko, UL, cUL
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 12V dc |
Output Current | 25A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 120 → 390 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 38.1mm |
Efficiency | 92% |
Maximum Temperature | +70°C |
Weight | 450g |
Minimum Temperature | -20°C |