- N° de stock RS:
- 916-3942
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 916-3942
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS Pro 24Vac Wall Mountable CCTV Power Supply
The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.
Spécifications
Attribut | Valeur |
---|---|
Embedded | Yes |