- N° de stock RS:
- 530-964
- Référence fabricant:
- 1411PV
- Fabricant:
- CRC
Produit discontinué
- N° de stock RS:
- 530-964
- Référence fabricant:
- 1411PV
- Fabricant:
- CRC
Documentation technique
Législations et de normes
- Pays d'origine :
- BE
Détails du produit
CRC Electrofuge 200 ND Varnish
The CRC Electofudge 200ND 400ml is a silicone-based insulating varnish for protection of printed circuits and coils, rigid assemblies and assemblies from a humid atmosphere. It forms a film, which is transparent, hard and flexible. Welding is allowed for this film.
Features and Benefits
Perfect insulation
Fast-drying in ambient air (30minutes – 60minutes)
Accelerated in oven
Excellent thermal evacuation
Good shock resistance
Excellent heat dissipation
ND versions feature a UV tracer
Viscosity is 20mPas – 30mPas
Dielectric strength is ≥80 kV/mm
Fast-drying in ambient air (30minutes – 60minutes)
Accelerated in oven
Excellent thermal evacuation
Good shock resistance
Excellent heat dissipation
ND versions feature a UV tracer
Viscosity is 20mPas – 30mPas
Dielectric strength is ≥80 kV/mm
Applications
Electronics
Electricity
Aerospace equipment
Medical electronics
Aeronautics
Marine
Telecommunication
Automotive industry
Electricity
Aerospace equipment
Medical electronics
Aeronautics
Marine
Telecommunication
Automotive industry
Spécifications
Attribut | Valeur |
---|---|
Application | Aerospace, Automotive, Electronics, Marine, Telecommunications |
Package Type | Aerosol |
Material | Silicone |
Dielectric Strength | 80kV/mm |
Package Size | 400 ml |