- N° de stock RS:
- 193-2948
- Référence fabricant:
- 1664 TypeE-EV KIT
- Fabricant:
- Fluke
Produit discontinué
- N° de stock RS:
- 193-2948
- Référence fabricant:
- 1664 TypeE-EV KIT
- Fabricant:
- Fluke
Législations et de normes
- Pays d'origine :
- SG
Détails du produit
Get access to the socket-outlets of a charging station to perform safety and functional tests, while simulate presence of an electrical vehicle
The EV-500 Series Test Adapter Kits are designed to test function and safety of charging stations mode 3 for AC charging. The Adapter Kit allows you to conduct tests in combination with appropriate test instruments like an installation tester (for example the Beha-Amprobe ProInstall Series).
The EV-500 Series Test Adapter Kits are designed to test function and safety of charging stations mode 3 for AC charging. The Adapter Kit allows you to conduct tests in combination with appropriate test instruments like an installation tester (for example the Beha-Amprobe ProInstall Series).
Spécifications
Attribut | Valeur |
---|---|
Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
Automatic RCD Test | Yes |
Model Number p | 1664 |
RCD Ramp Test | Yes |
Insulation Test Voltage | 1000 V |
Maximum Voltage Measurement | 500 V ac/dc |
Test Type | Auto Test |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | BLE, IR USB |
Continuity Test Current | 10 mA |
RCD Test Type | AC |
Remote Switch Mode | Yes |
IP Rating | IP40 |
Test Standards | IEC 60364 |
Length | 100 mm |
Width | 250 mm |
Minimum Continuity Resistance | 20 Ω |
Battery Type | AA |
Dimensions | 10 x 25 x 12.5 cm |
Safety Category | CAT III 500 V, CAT IV 300 V |
Safety Category Voltage | 300 V, 500 V |
Height | 125 mm |
Power Source | Battery |
Maximum Continuity Resistance | 2000 Ω |
Plug Type | UK |
Safety Category Level | CAT III, CAT IV |
Weight | 1.3 kg |
Display Type | LCD |