- N° de stock RS:
- 188-7073
- Référence fabricant:
- DJR186Z
- Fabricant:
- Makita
Produit discontinué
Produit de remplacement
- N° de stock RS:
- 188-7073
- Référence fabricant:
- DJR186Z
- Fabricant:
- Makita
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Model DJR186 is a cordless reciprocating saw powered by 18V Li-ion battery and has been developed for higher cutting efficiency and more durability.
Tool-less blade change.
Trigger switch with lock-off lever
Electric brake
Variable speed
Ergonomically designed handle
Newly designed crank mechanism for higher efficiency
High power
Trigger switch with lock-off lever
Electric brake
Variable speed
Ergonomically designed handle
Newly designed crank mechanism for higher efficiency
High power
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Voltage Rating | 18V |
Battery Capacity | 4Ah |
Battery Type | Li-Ion |
Stroke Length | 32mm |