- N° de stock RS:
- 144-3200
- Référence fabricant:
- 0601B22600
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 144-3200
- Référence fabricant:
- 0601B22600
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Bosch Mitre Saw GCM 350-254
The GCM 350-254 Professional sliding mitre saw offers high cutting capacity and variable speed control. With up to 100 mm vertical to 350 mm horizontal cutting and double-line laser, for clear and accurate cutting results. Featuring intuitive operational functions such as quick tool-less blade changes and simple dual bevel adjustments.
Features and Benefits
Dual bevel function and intuitive bevel lock lever
Variable speed control
Dual line laser - indicate cutting line left and right of the saw blade
Integrated side extensions
BIC cutting capacity for large material dimensions
Integrated carry handle
SDS Bolt for quick and easy, tool-free blade changes
Dust Extraction
Variable speed control
Dual line laser - indicate cutting line left and right of the saw blade
Integrated side extensions
BIC cutting capacity for large material dimensions
Integrated carry handle
SDS Bolt for quick and easy, tool-free blade changes
Dust Extraction
Supplied with
Expert for wood saw blade
Bosch Saws
Spécifications
Attribut | Valeur |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 30mm |
Blade Diameter | 254mm |
Model Number | GCM 350-254 |
Plug Type | Type C - Euro Plug |
Voltage Rating | 230V |
Weight | 24.2kg |
Series | GCM |