- N° de stock RS:
- 201-6491
- Référence fabricant:
- 3076042
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 14/05/2024, pour livraison dès le lendemain
Ajouté
Prix L'unité (en paquet de 50)
3,527 €
(TVA exclue)
4,268 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
50 + | 3,527 € | 176,35 € |
*prix conseillé |
- N° de stock RS:
- 201-6491
- Référence fabricant:
- 3076042
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
Détails du produit
The Phoenix installation ground terminal block featured with a particularly low profile design and is suitable for wiring in flat installation distributors. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Colour | Grey |
American Wire Gauge | 24 → 8AWG |
Termination Method | Screw |
Cable CSA | 0.2 → 10mm² |
Model Number | UTI 6-L/L |