- N° de stock RS:
- 201-5867
- Référence fabricant:
- 3214049
- Fabricant:
- Phoenix Contact
- N° de stock RS:
- 201-5867
- Référence fabricant:
- 3214049
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
The Phoenix installation ground terminal block that can be used in double function shafts on all levels. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Colour | Grey |
American Wire Gauge | 24 → 10AWG |
Termination Method | Push In |
Cable CSA | 0.2 → 6mm² |
Model Number | PTI 4-PE/L/N |