- N° de stock RS:
- 201-4978
- Référence fabricant:
- 3038079
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 201-4978
- Référence fabricant:
- 3038079
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix installation ground terminal block having the various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Colour | Grey |
Termination Method | Spring Clamp |
Cable CSA | 0.08 to 4mm² |
Model Number | STI 2,5-3PE/3L/3NT |