- N° de stock RS:
- 178-0103
- Référence fabricant:
- DVC864LZ
- Fabricant:
- Makita
Produit discontinué
- N° de stock RS:
- 178-0103
- Référence fabricant:
- DVC864LZ
- Fabricant:
- Makita
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Makita L-Class 36V Cordless Vacuum Cleaner
Introducing a compact, cordless vacuum cleaner from Makita, one of the leading brands for professional power tools on the market. This battery-powered vacuum cleaner uses two 18v Li-ion batteries to a powerful 36v DC motor. Part of the L-Class dust extractors, the Makita DVC864LZ removes 99% of the dust with the limit value and is suitable for general work in most dry applications.
An innovative feature of this vacumm cleaner is the ability to be paired via bluetooth to other cordless power tools. This allows an automatic start up of the vacuum when power tool its enabled
to control dust and it will also run for a seconds after the power tool switch off to remove any remaining material in the hose.
to control dust and it will also run for a seconds after the power tool switch off to remove any remaining material in the hose.
It is suitable for a number of cordless Makita power tools, and weighing only 8.3kg with batteries. This vacuum cleaner is easy to move around without damaging walls, doors or furniture thanks to four
swivel castors with rubber bumpers on the body.
swivel castors with rubber bumpers on the body.
Features and Benefits
Auto-Start Wireless System (AWS): Wireless connection to the power-tool via Bluetooth. Enables power take-off of the dust extractor when using a cordless power-tool
Powered by two 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system.
Longer run time thanks to the brushless motor
Dry-type dust extractor
Variable suction power by dial
Large On/Off switch
HEPA filter with high filtration capacity for clean exhaust air.
Removable storage box
Dual battery fuel gauge
Large bumper protects walls and furniture from bumps and scratches.
Caster stopper prevents the cleaner from moving unintentionally.
Compatible with commercial plastic bags
Powered by two 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system.
Longer run time thanks to the brushless motor
Dry-type dust extractor
Variable suction power by dial
Large On/Off switch
HEPA filter with high filtration capacity for clean exhaust air.
Removable storage box
Dual battery fuel gauge
Large bumper protects walls and furniture from bumps and scratches.
Caster stopper prevents the cleaner from moving unintentionally.
Compatible with commercial plastic bags
Typical applications
Vacuum cleaners, carpet cleaners and floor cleaning accessories such as vacuum bags and vacuum filters are all used in both the workplace and for domestic use in the house. High-quality and reliable vacuum cleaners and carpet cleaners help keep floors and common areas clean, tidy and hygienic.
FAQ's
Why does a vacuum cleaner need a filter?
The filter in a vacuum cleaner is designed to capture microscopic particles which are too small to be trapped inside the bag or dust cup before these particles damage the motor.
How noisy is this vacuum cleaner?
This vacuum cleaner has 71dB noise level which is less than a phone ringtone.
Note
The Makita DVC864LZ requires two 18V batteries (36V), not included. A suitable 5ah can be found at 848-3725.
Spécifications
Attribut | Valeur |
---|---|
Corded/Cordless | Cordless |
Hose Length | 2.5m |
Voltage Rating | 36V |
Capacity | 8 L |