- N° de stock RS:
- 171-3517P
- Référence fabricant:
- 74LCX138FT
- Fabricant:
- Toshiba
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix l'unité (conditionné en bobine) Pour une quantité inférieure à 150, la livraison s'effectuera en bande
0,077 €
(TVA exclue)
0,093 €
(TVA incluse)
Unité | Prix par unité |
25 + | 0,077 € |
- N° de stock RS:
- 171-3517P
- Référence fabricant:
- 74LCX138FT
- Fabricant:
- Toshiba
Documentation technique
Législations et de normes
Détails du produit
The 74LCX138FT is a high-performance CMOS 3 to 8 decoder. Designed for use in 3.3 V systems, it achieves high-speed operation while maintaining the CMOS low-power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for inputs. When the device is enabled, 3 binary select inputs (A, B and C) determine which one of the outputs (Y0-Y7) will go low. When enable input G1 is held low or either G2A or G2B is held high, decoding function is inhibited and all outputs go high.G1,G2A, and G2B inputs are provided to ease cascade connection and for use as an address decoder for memory systems. All inputs are equipped with protection circuits against static discharge.
Wide operating temperature range: Topr = -40 to 125
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 7.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 138 type
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 7.0 ns (max) (VCC = 3.3 ± 0.3 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 138 type
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
- N° de stock RS:
- 171-3517P
- Référence fabricant:
- 74LCX138FT
- Fabricant:
- Toshiba