- N° de stock RS:
- 880-7032
- Référence fabricant:
- DHP481RTJ
- Fabricant:
- Makita
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 880-7032
- Référence fabricant:
- DHP481RTJ
- Fabricant:
- Makita
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Makita 18V LXT Cordless Combi Drill - DHP481RTJ
Introducing the DHP481RTJ brushless Li-ion combi drill driver with variable speed settings providing up to 50% more runtime than its predecessors. There are increased power, speed, and overall tool life-making it durable without losing power or control.
Why would you buy this combi drill?
The DHP481RTJ has a compact design that makes it easy to handle and comfortable to use all day with fatigue. The powerful brushless motor provides more energy and power generating up to 2100 rpm with an impressive 115 Nm torque. The DHP481RTJ is a great combi drill, a good all-rounder for use in wood, steel or masonry in a wide range of applications.
Features and Benefits
Cordless
Brushless Motor
High operation efficiency with high torque
Single sleeve keyless chuck
Metal gear construction
Supporting arm
Depth stop
High transmission durability
Variable speed trigger
Electronic brake
Forward and reverse action
Forward/reverse rotation
Compact design
LED job light with afterglow
Ergonomic soft grip
Belt clip
Brushless Motor
High operation efficiency with high torque
Single sleeve keyless chuck
Metal gear construction
Supporting arm
Depth stop
High transmission durability
Variable speed trigger
Electronic brake
Forward and reverse action
Forward/reverse rotation
Compact design
LED job light with afterglow
Ergonomic soft grip
Belt clip
Specification
Chuck Capacity 1.5 - 13 mm
No Load Speed (Hi): 2100 rpm
No Load Speed (Lo): 550 rpm
Blows per Minute (Hi): 31500 ipm
Blows per Minute (Lo): 8250 ipm
Voltage 18 V
Max. wood 76 mm
Max. masonry 16 mm
Max. steel 13 mm
Torque Settings 21 + drill mode
Max. Fastening Torque (Soft Joint) 60 Nm
Max. Fastening Torque (Hard Joint) 115 Nm
Vibration: Impact drilling into concrete 6.5 m/sec2
Vibration: Drilling into metal 2.5 m/sec2
Vibration K factor 1.5 m/sec2
Weight: 2.7 kg
No Load Speed (Hi): 2100 rpm
No Load Speed (Lo): 550 rpm
Blows per Minute (Hi): 31500 ipm
Blows per Minute (Lo): 8250 ipm
Voltage 18 V
Max. wood 76 mm
Max. masonry 16 mm
Max. steel 13 mm
Torque Settings 21 + drill mode
Max. Fastening Torque (Soft Joint) 60 Nm
Max. Fastening Torque (Hard Joint) 115 Nm
Vibration: Impact drilling into concrete 6.5 m/sec2
Vibration: Drilling into metal 2.5 m/sec2
Vibration K factor 1.5 m/sec2
Weight: 2.7 kg
What do you get?
DHP481Z 18V
Brushless Li-ion combi drill driver
DC18RC Charger
The DC18RC is a compact and fast battery charger from Makita. This charger will charge 18 V and 14.4 V LXT slide batteries on cordless power tools. This charger features intelligent fast charging and conditioning of batteries without overcharging which could damage the battery cells.
2 x BL1850B 18V Batteries 5.0 Ah
18v 5.0 Ah Li-ion batteries with LED battery indicator, offers unbeatable 45 mins charge time. It weighs the same weight as 3.0Ah battery and works with your current Li-ion Chargers.
MAKPAC Connector Case Type 2
Height: 157 mm - Length: 396 mm - Width: 296 mm
Brushless Li-ion combi drill driver
DC18RC Charger
The DC18RC is a compact and fast battery charger from Makita. This charger will charge 18 V and 14.4 V LXT slide batteries on cordless power tools. This charger features intelligent fast charging and conditioning of batteries without overcharging which could damage the battery cells.
2 x BL1850B 18V Batteries 5.0 Ah
18v 5.0 Ah Li-ion batteries with LED battery indicator, offers unbeatable 45 mins charge time. It weighs the same weight as 3.0Ah battery and works with your current Li-ion Chargers.
MAKPAC Connector Case Type 2
Height: 157 mm - Length: 396 mm - Width: 296 mm
Typical Application
Cordless drills are appropriate for a wide range of applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQ's
How many batteries are included and what Ah?
2 x Li-ion 5 Ah batteries are supplied
2 x Li-ion 5 Ah batteries are supplied
Makita Drills
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 5Ah |
Series | DHP481 |
Chuck Type | Keyless |
Number of Batteries | 2 |
Max Speed | 400rpm |
Plug Type | Type C - Euro Plug |
Model Number | DHP481RTJ |
Number of Gears | 2 |
Drilling Capacity Wood | 65 mm |
Drilling Capacity Masonry | 16 mm |
Drilling Capacity Metal | 13 mm |