- N° de stock RS:
- 814-0490
- Référence fabricant:
- DCF836D2
- Fabricant:
- DeWALT
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 814-0490
- Référence fabricant:
- DCF836D2
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
14.4V XR Li-Ion Compact impact Driver (DCF836D2)
Professional 14.4V Litium Ion impact driver with brushless motor for increased runtime and efficiency. LED 'Halo' light and compact design make this impact driver ideal for use in hard to access, poorly lit areas.
6.35mm drop in keyless hex driver enables fast one handed removal and fitting
Aluminium front housing for increased heat dispersion and motor protection
Ergonomic design for less user fatigue
Rubber overmold for comfortable grip and reduced vibration
Steel belt clip
Aluminium front housing for increased heat dispersion and motor protection
Ergonomic design for less user fatigue
Rubber overmold for comfortable grip and reduced vibration
Steel belt clip
Supplied with
Multi-voltage charger, 2 x 2.0Ah Lithium Ion batteries, magnetic bit holder & heavy duty carry case
DeWalt Drills
Spécifications
Attribut | Valeur |
---|---|
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Number of Batteries Supplied | 1 |
Battery Capacity | 2Ah |
Model Number | DCF836D2 |
- N° de stock RS:
- 814-0490
- Référence fabricant:
- DCF836D2
- Fabricant:
- DeWALT