- N° de stock RS:
- 687-6156
- Référence fabricant:
- 0.601.17B.500
- Fabricant:
- Bosch
Produit discontinué
- N° de stock RS:
- 687-6156
- Référence fabricant:
- 0.601.17B.500
- Fabricant:
- Bosch
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CH
Détails du produit
GSB 19 series hammer drills
2-speed hammer drills (preselection of rotation speed).
Automatic chuck with Auto Lock.
New safety handle with mounting to firmly grip and control the machine.
900 W model is fitted with a dust extraction system.
Automatic chuck with Auto Lock.
New safety handle with mounting to firmly grip and control the machine.
900 W model is fitted with a dust extraction system.
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Impact Drill |
Voltage Rating | 230V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Series | GSB |
Chuck Size | 13mm |
Chuck Type | Keyless |
Wattage | 850W |
Plug Type | Type F - Schuko plug |
Drilling Capacity Metal | 8 mm |
Drilling Capacity Masonry | 15 mm |
Model Number | GSB 19-2 RE |
Drilling Capacity Wood | 25 mm |