Honeywell Safety Disposable Face Mask for General Purpose Protection, FFP2, Non-Valved, Moulded, 20 per Package
- N° de stock RS:
- 409-3703
- Référence fabricant:
- 1005584
- Fabricant:
- Honeywell Safety
86 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 boîte de 20
54,00 €
(TVA exclue)
65,34 €
(TVA incluse)
Boîte(s) | La Boite | Prix par unité* |
1 - 6 | 54,00 € | 2,70 € |
7 - 14 | 50,14 € | 2,507 € |
15 - 39 | 46,79 € | 2,34 € |
40 + | 43,88 € | 2,194 € |
*prix conseillé |
- N° de stock RS:
- 409-3703
- Référence fabricant:
- 1005584
- Fabricant:
- Honeywell Safety
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Toxic particle mask
Mask with half-seal at nose for protection against toxic particles.
Particularly recommended for: non-ferrous metal dust (stainless steel, copper, aluminium), coal, quartz, wood dust, silica, glass wool.
With or without exhalation valve.
Particularly recommended for: non-ferrous metal dust (stainless steel, copper, aluminium), coal, quartz, wood dust, silica, glass wool.
With or without exhalation valve.
Standards
EN 149
Protection class according to FFP2 standard
Protection class according to FFP2 standard
Standards
EN-149 FFP2
Spécifications
Attribut | Valeur |
---|---|
Protection Rating | FFP2 |
Valved | No |
Moulded/Fold Flat | Moulded |
Adjustable Nose Clips | Yes |
Quantity Per Package | 20 |
Category | General Purpose |
Colour | White |
- N° de stock RS:
- 409-3703
- Référence fabricant:
- 1005584
- Fabricant:
- Honeywell Safety