- N° de stock RS:
- 232-5879
- Référence fabricant:
- 255501
- Fabricant:
- Moldex
Produit discontinué
- N° de stock RS:
- 232-5879
- Référence fabricant:
- 255501
- Fabricant:
- Moldex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Moldex Classic Series FFP masks meet the requirements of EN 149:2001+ A1:2009 and are CE-marked in accordance with the requirements of European Directive 89/686/EEC.
Masks have a strong and durable structure
No manual adjustments by the user are necessary
No manual adjustments by the user are necessary
Spécifications
Attribut | Valeur |
---|---|
Protection Rating | FFP3 |
Valved | Yes |
Standards Met | CE, EN 149:2001+A1:2009 |
Series | Classic |
Includes Safety Glasses | No |