- N° de stock RS:
- 136-2881
- Référence fabricant:
- DCE571D1-QW
- Fabricant:
- DeWALT
Produit discontinué
- N° de stock RS:
- 136-2881
- Référence fabricant:
- DCE571D1-QW
- Fabricant:
- DeWALT
Législations et de normes
- Pays d'origine :
- US
Détails du produit
DeWALT Caulk Gun Kit with Euro Plug
The DeWALT DCE571D1 dispensing gun (or fog gun as it sometimes called) has a variable trigger for speed and control of your material. Ensuring you can control the flow more accurately than standard caulk guns. The caulk gun also comes fully kitted with battery, charger and cartridge holder, with anti-dropping function and heavy-duty kit box as standard.
Features and Benefits
Dispensing gun with variable trigger for accurate material flow
Durable piston and anti-drip function
51 to 533 mm/min Push Speed
LED illumination for better application visibility
Shaped handle with rubber surface for better grip and handling
Supplied with
Cartridge holder, heavy-duty kit box, XR Multi-Voltage Charger, 2.0 Ah Li-ion battery, Euro Plug
Spécifications
Attribut | Valeur |
---|---|
Type | Gun Dispenser |
Product Capacity | 300 → 400ml |
Plug Type | Type C - European Plug |