Slide Switch

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Copal Electronics CHP-021A is a SPST 2-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polyphenylene Sulfide (PPS). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. CHP-021A SPDT DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. CHP-021A SPST DIP switches consists of 500 pieces per reel.

1,000 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
Raised actuator level
Excellent contact stability by twin Gold-plated contact

Spécifications
Attribut Valeur
Contact Configuration Single Pole Single Throw (SPST)
Contact Current Rating 100mA
Contact Material Copper Alloy
Number of Positions 2
Mounting Type Surface Mount
Actuator Type Piano
Package Style DIP
Mechanical Life 1000Operations
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 → +85°C
Voltage Rating 6V
En stock pour livraison sous 1 jour(s)
Prix Each (In a Bag of 50)
1,262
(TVA exclue)
1,527
(TVA incluse)
Unité
Prix par unité
le sachet*
50 +
1,262 €
63,10 €
*prix conseillé