Rotary Selector Switch

Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CN
Détails du produit

Copal Electronics SS-10-15SP-LE is a SP5T 5-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold. Its body is made up of Polybutylene Terephthalate (PBT). It has a wide variety like circuit composition, operating direction, terminal shape J-hook, Gull wing, through hole pins. SS-10-15SP-LE DIP switch adopted twin-contact mechanism. These switches are ROHS compliant. SS-10-15SP-LE DIP switches consists of 25 pieces per tray.

500 electrical life cycles
Standardization of the silver as well as gold contacts
Uses a heat-resistant resin to support reflow soldering mounting
with raised actuator level, rotary with shaft
Excellent contact stability by twin Gold-plated contact
100 mΩ maximum contact resistance
1000 MΩ (DC100 V) minimum insulation resistance

Spécifications
Attribut Valeur
Contact Configuration SP5T
Contact Current Rating 100mA
Contact Material Copper Alloy
Number of Positions 5
Mounting Type Through Hole
Actuator Type Rotary
Package Style DIP
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Operating Temperature Range -25 → +70°C
Voltage Rating 5V
En stock pour livraison sous 1 jour(s)
Prix Each (In a Bag of 50)
3,438
(TVA exclue)
4,16
(TVA incluse)
Unité
Prix par unité
le sachet*
50 +
3,438 €
171,90 €
*prix conseillé