Phoenix Contact 3044539 UT 2.5-TWIN-PE Series Feed Through Terminal Block Green, Yellow, 2.5 mm², 1-Level, Screw
- N° de stock RS:
- 804-3128
- Numéro d'article Distrelec:
- 148-29-238
- Référence fabricant:
- 3044539
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
3,84 €
(TVA exclue)
4,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 43 unité(s) expédiée(s) à partir du 23 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 804-3128
- Numéro d'article Distrelec:
- 148-29-238
- Référence fabricant:
- 3044539
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| Series | UT 2.5-TWIN-PE | |
| Voltage | 352 V | |
| Cable CSA | 2.5 mm² | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
Series UT 2.5-TWIN-PE | ||
Voltage 352 V | ||
Cable CSA 2.5 mm² | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
UT 2.5 TWIN Earth Modular Terminal Blocks
The consistent double function shaft offers every opportunity for time-saving potential distribution and accommodating test accessories
Tested for railway applications
User-friendly implementation of all potential branching tasks
Phoenix Contact CLIPLINE UT Range
Liens connexes
- Phoenix Contact 3060513 UT 2.5-TWIN/1P-PE Series Earth Modular Terminal Block Yellow 2.5 mm², 1-Level
- Phoenix Contact 3044526 UT 2.5-TWIN BU Series Feed Through Terminal Block Blue 1-Level, Screw
- Phoenix Contact 3064124 UT 2.5-MTD-PE Series Feed Through Terminal Block Yellow 0.14 to 4 mm² Screw
- Phoenix Contact 3033032 STU 2.5-TWIN-PE Series Green Single-Level, Screw Termination
- Phoenix Contact 3031267 ST 2.5-TWIN-PE Series Earth Terminal Block Green 2.5 mm² Spring Cage
- Phoenix Contact 3209517 PTU 2.5-TWIN-PE Series Earth Terminal Block Green 2.5 mm² Push-in
- Phoenix Contact 3044568 UT 2.5 Clipline Series Feed Through Terminal Block Green 2.5 mm² Screw
- Weidmüller 2674580000 AS4C 2.5 PE Series Feed Through Terminal Block Yellow 1-Level