- N° de stock RS:
- 222-2913
- Référence fabricant:
- SPD241001
- Fabricant:
- Carlo Gavazzi
Produit discontinué
- N° de stock RS:
- 222-2913
- Référence fabricant:
- SPD241001
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
The Carlo Gavazzi SPD is the most compact 100W power supply. Relay output for power ready parallel function and PFC are included. Performances are unique with high efficiencies and the possibility of being used up to 70°C with a little derating.
Installation on DIN Rail 7.5 or 15mm
Short circuit protection
PFC standard
Power ready output on 24VDC
Short circuit protection
PFC standard
Power ready output on 24VDC
Spécifications
Attribut | Valeur |
---|---|
Output Voltage | 24V |
Output Current | 8.4A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 240V ac |
Series | SP |