Siemens SITOP PSU6200 Starter Kit DIN Rail Power Supply, 120 → 230 V AC ac, dc Input, 24V dc Output, 10A Output
- N° de stock RS:
- 201-0440
- Référence fabricant:
- 6EP3336-7SB00-3AP0
- Fabricant:
- Siemens
Produit discontinué
- N° de stock RS:
- 201-0440
- Référence fabricant:
- 6EP3336-7SB00-3AP0
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
SITOP PSU6200 Starter Package
Siemens SITOP PSU6200 Starter package SITOP PSU6200 20A 1-phase Input: 120 to 230 V AC, SITOP SEL1200 8*10 A with diagnostics interface
The Siemens SITOP PSU6200 Starter package are all-around power supply for a wide range of applications. These devices have advance technology which make normal power supply to show and monitor remotely.
LED and signaling contact for DC o.k.
Diagnostics interface for connecting to the automation via just one digital PLC input
8 output DC Power supply
Diagnostics interface for connecting to the automation via just one digital PLC input
8 output DC Power supply
Spécifications
Attribut | Valeur |
---|---|
Type | Starter Kit |
Output Voltage | 24V |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 120 → 230 V AC |
Series | SITOP PSU6200 |
Special Features | Diagnostic Interface |
- N° de stock RS:
- 201-0440
- Référence fabricant:
- 6EP3336-7SB00-3AP0
- Fabricant:
- Siemens