ERNI ERNIPRESS 32 Way 2.54 mm Pitch, Type Q/2, Type Solder Class Class C2, 2 Row Female, Right Angle DIN 41612 Connector

Sous-total (1 unité)*

6,01 €

(TVA exclue)

7,27 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Commandes ci-dessous 75,00 € coût (TVA exclue) 5,95 €.
En stock
  • 68 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +6,01 €

*Prix donné à titre indicatif

N° de stock RS:
770-6950
Référence fabricant:
294722 / 294722-E
Fabricant:
ERNI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ERNI

Product Type

DIN 41612 Connector

Number of Contacts

32

Number of Rows

2

Current

2A

Orientation

Right Angle

Connector Gender

Female

Row Loading

A/B

Termination Type

Solder

Sub Type

Q/2

Pitch

2.54mm

Contact Plating

Gold

Class

Class C2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Series

ERNIPRESS

Maximum Contact Resistance

20mΩ

Housing Material

Polybutylene Terephthalate

Pays d'origine :
DE

Short type B/C, inverted Q/R


This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:

Connection between plug-in cards and backplane wiring

Connection between two PCB's arranged one above the other

As a peripheral connector for external interfaces of the wiring plane

0.8mm lead with type B, C, Q, R for all positions

Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security

Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts

Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload

Coding strips do not require any additional seperator in the 19-inch rack

Note

M = male connector, F = female connector

Approvals

UL, CSA

Liens connexes

Recently viewed