HARTING 09 05 48 Way 5.08 mm Pitch, Type Type E, Type Solder Class Class C2, 3 Row Male, Right Angle DIN 41612 Connector
- N° de stock RS:
- 740-6947
- Numéro d'article Distrelec:
- 143-96-511
- Référence fabricant:
- 09051486921
- Fabricant:
- HARTING
Offre groupée disponible
Sous-total (1 unité)*
9,71 €
(TVA exclue)
11,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 22 unité(s) expédiée(s) à partir du 09 février 2026
- Plus 2 unité(s) expédiée(s) à partir du 16 février 2026
- Plus 140 unité(s) expédiée(s) à partir du 19 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 19 | 9,71 € |
| 20 - 74 | 7,15 € |
| 75 - 299 | 6,82 € |
| 300 - 599 | 6,65 € |
| 600 + | 6,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-6947
- Numéro d'article Distrelec:
- 143-96-511
- Référence fabricant:
- 09051486921
- Fabricant:
- HARTING
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
| Marque | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 48 | |
| Current | 6A | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Row Loading | A/C/E | |
| Sub Type | Type E | |
| Termination Type | Solder | |
| Pitch | 5.08mm | |
| Contact Plating | Gold over Nickel | |
| Class | Class C2 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Series | 09 05 | |
| Maximum Contact Resistance | 15mΩ | |
| Housing Material | Thermoplastic | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 48 | ||
Current 6A | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Row Loading A/C/E | ||
Sub Type Type E | ||
Termination Type Solder | ||
Pitch 5.08mm | ||
Contact Plating Gold over Nickel | ||
Class Class C2 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Series 09 05 | ||
Maximum Contact Resistance 15mΩ | ||
Housing Material Thermoplastic | ||
Harting DIN 41612 Type E Backplane Power Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
Stock numbers 757-7976 and 757-7960 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Liens connexes
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 09 04 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 06 48 Way 5.08mm Pitch 3 Row Socket
- HARTING 09 05 48 Way 5.08mm Pitch 3 Row Plug
- HARTING 09 02 64 Way Straight DIN 41612 Connector, Plug